Direct
MFR Recommended

SZ1SMB5914BT3G-VF01 | |
|---|---|
DigiKey Part Number | SZ1SMB5914BT3G-VF01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5914BT3G-VF01 |
Description | DIODE ZENER 3.6V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount SMB |
EDA/CAD Models | SZ1SMB5914BT3G-VF01 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 75 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5914BT3G | onsemi | 6,706 | 1SMB5914BT3GOSCT-ND | $0.46000 | Direct |
| SZ1SMB5914BT3G | onsemi | 1,313 | 488-SZ1SMB5914BT3GCT-ND | $1.14000 | MFR Recommended |


