
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | - | |
Voltage - Supply | 21V ~ 40V | |
Operating Temperature | -20°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 22-SIP, 17 Leads, Formed | |
Supplier Device Package | - | |
Base Product Number |

