
Category | RF Type GPS |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 2.3V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Not For New Designs | Test Frequency 1.575GHz |
Frequency 1575MHz | Mounting Type Surface Mount |
P1dB -22dBm | Package / Case 6-SMD, Flat Leads |
Gain 24.5dB | Supplier Device Package 6-MCPH |
Noise Figure 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23948 | $718.44 |
| 6,000 | $0.22990 | $1,379.40 |

