SBAT54CWT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 22,347
Unit Price: $0.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 27,885
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 102,495
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 260
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,803
Unit Price: $0.14000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAT54CWT3G

DigiKey Part Number
SBAT54CWT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBAT54CWT3G
Description
DIODE ARR SCHOTT 30V 200MA SC703
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
SBAT54CWT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.