SB05-03C-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20,066
Unit Price: $0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03132
Datasheet

Similar


Diodes Incorporated
In Stock: 123,270
Unit Price: $0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,349
Unit Price: $0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Comchip Technology
In Stock: 1,715
Unit Price: $0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,405
Unit Price: $0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet
Diode 30 V 500mA Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB05-03C-TB-E

DigiKey Part Number
SB05-03C-TB-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB05-03C-TB-E
Description
DIODE SCHOTTKY 30V 500MA 3CP
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
SB05-03C-TB-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
30 µA @ 15 V
Capacitance @ Vr, F
16pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
3-CP
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes