
RMPA2550 | |
|---|---|
DigiKey Part Number | RMPA2550TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMPA2550 |
Description | IC AMP 802.11/WIFI 2.4GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11/WiFi, WLAN 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | RMPA2550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | 802.11/WiFi, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |

