RF Amplifier IC CDMA, CDMA2000, AMPS, K-PCS 1.72GHz ~ 1.78GHz 8-LCC (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPA1765

DigiKey Part Number
RMPA1765TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMPA1765
Description
IC AMP CDMA 1.72GHZ-1.78GHZ 8LCC
Customer Reference
Detailed Description
RF Amplifier IC CDMA, CDMA2000, AMPS, K-PCS 1.72GHz ~ 1.78GHz 8-LCC (3x3)
Datasheet
 Datasheet
EDA/CAD Models
RMPA1765 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, CDMA2000, AMPS, K-PCS
Manufacturer
onsemi
Voltage - Supply
3V ~ 4.2V
Packaging
Tape & Reel (TR)
Current - Supply
45mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
1.72GHz ~ 1.78GHz
Package / Case
8-TDFN Exposed Pad
Gain
26dB
Supplier Device Package
8-LCC (3x3)
Noise Figure
4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.