Similar

RB751S40P2T5G | |
|---|---|
DigiKey Part Number | 488-RB751S40P2T5GTR-ND - Tape & Reel (TR) 488-RB751S40P2T5GCT-ND - Cut Tape (CT) 488-RB751S40P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S40P2T5G |
Description | DIODE SCHOTTKY 30V 30MA SOD923 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


