
QEC113C6R0 | |
|---|---|
DigiKey Part Number | QEC113C6R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEC113C6R0 |
Description | EMITTER IR 940NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 50mA 14mW/sr @ 100mA 18° Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
EDA/CAD Models | QEC113C6R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 14mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 3mm Dia (T-1) | |
Base Product Number |

