Bipolar (BJT) Transistor NPN 15 V 200 mA 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2369A

DigiKey Part Number
PN2369A-ND
Manufacturer
Manufacturer Product Number
PN2369A
Description
TRANS NPN 15V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN2369A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
400nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types