Direct
Similar
Similar

PCP1203-TD-H | |
|---|---|
DigiKey Part Number | PCP1203-TD-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCP1203-TD-H |
Description | TRANS NPN 30V 1.5A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 500MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | PCP1203-TD-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |



