P6SMB36CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,099
Unit Price: $0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,260
Unit Price: $0.38000
Datasheet

Similar


Bourns Inc.
In Stock: 40,558
Unit Price: $0.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16491
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16033
Datasheet

Similar


STMicroelectronics
In Stock: 16,530
Unit Price: $0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 8,411
Unit Price: $0.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,226
Unit Price: $0.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 111,946
Unit Price: $0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,670
Unit Price: $0.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,241
Unit Price: $0.31000
Datasheet
49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36CAT3

DigiKey Part Number
P6SMB36CAT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB36CAT3
Description
TVS DIODE 30.8VWM 49.9VC SMB
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB36CAT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
280pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes