P6KE39ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,255
Unit Price: $0.27000
Datasheet

Direct


STMicroelectronics
In Stock: 2,411
Unit Price: $0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.26640
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.34800

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38341
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,140
Unit Price: $0.64000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.14100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.16601
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,928
Unit Price: $0.60000
Datasheet
53.9V Clamp 11.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39ARL

DigiKey Part Number
P6KE39ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE39ARL
Description
TVS DIODE 33.3VWM 53.9VC AXIAL
Customer Reference
Detailed Description
53.9V Clamp 11.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.2A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes