Direct
Similar
Similar
Similar

NZQA6V8XV5T1 | |
|---|---|
DigiKey Part Number | NZQA6V8XV5T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZQA6V8XV5T1 |
Description | TVS DIODE 4.3VWM 12.5VC SOT553 |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8XV5T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |




