Similar



SZMM3Z20VST1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z20VST1GTR-ND - Tape & Reel (TR) 488-SZMM3Z20VST1GCT-ND - Cut Tape (CT) 488-SZMM3Z20VST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z20VST1G |
Description | DIODE ZENER 20V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2.45% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.45% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07427 | $222.81 |
| 6,000 | $0.06693 | $401.58 |
| 9,000 | $0.06319 | $568.71 |
| 15,000 | $0.05898 | $884.70 |
| 21,000 | $0.05649 | $1,186.29 |
| 30,000 | $0.05406 | $1,621.80 |


