
NVTFS6H860NLWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H860NLWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H860NLWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H860NLWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H860NLWFTAG |
Description | MOSFET N-CH 80V 8.1A/30A 8WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.1A (Ta), 30A (Tc) 3.1W (Ta), 42W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.12700 | $11.27 |
| 100 | $0.75350 | $75.35 |
| 500 | $0.59350 | $296.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.48204 | $723.06 |
| 3,000 | $0.44546 | $1,336.38 |


