
NVTFS5C466NLETAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C466NLETAGTR-ND - Tape & Reel (TR) 488-NVTFS5C466NLETAGCT-ND - Cut Tape (CT) 488-NVTFS5C466NLETAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C466NLETAG |
Description | MOSFET N-CH 40V 51A 8WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 51A (Tc) 38W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5C466NLETAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.22900 | $12.29 |
| 100 | $0.82870 | $82.87 |
| 500 | $0.65704 | $328.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.57370 | $860.55 |
| 3,000 | $0.53175 | $1,595.25 |
| 4,500 | $0.51039 | $2,296.76 |
| 7,500 | $0.49950 | $3,746.25 |


