
NVTFS5124PLWFTAG | |
|---|---|
DigiKey Part Number | NVTFS5124PLWFTAGOSTR-ND - Tape & Reel (TR) NVTFS5124PLWFTAGOSCT-ND - Cut Tape (CT) NVTFS5124PLWFTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5124PLWFTAG |
Description | MOSFET P-CH 60V 2.4A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 3W (Ta), 18W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5124PLWFTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.85100 | $8.51 |
| 100 | $0.56310 | $56.31 |
| 500 | $0.43956 | $219.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37950 | $569.25 |
| 3,000 | $0.34925 | $1,047.75 |
| 4,500 | $0.33384 | $1,502.28 |
| 7,500 | $0.31653 | $2,373.97 |
| 10,500 | $0.30628 | $3,215.94 |
| 15,000 | $0.30513 | $4,576.95 |

