N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS011N04CTWG

DigiKey Part Number
NVMYS011N04CTWGOSTR-ND - Tape & Reel (TR)
NVMYS011N04CTWGOSCT-ND - Cut Tape (CT)
NVMYS011N04CTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS011N04CTWG
Description
MOSFET N-CH 40V 13A/35A 4LFPAK
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 28W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
LFPAK4 (5x6)
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 20µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMYS011N04CTWGonsemi1,532NTMYS011N04CTWGOSCT-ND$2.99000Parametric Equivalent
In-Stock: 2,984
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$0.92100$9.21
100$0.61000$61.00
500$0.47640$238.20
1,000$0.43338$433.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35397$1,061.91
6,000$0.32827$1,969.62
Manufacturers Standard Package