
NVMFWS024N06CT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS024N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFWS024N06CT1GCT-ND - Cut Tape (CT) 488-NVMFWS024N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS024N06CT1G |
Description | T6 60V SG HIGHER RDS-ON PORTFOLI |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 5.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 333 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.4W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 22mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 20µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP33N06YDG-E1-AY | Renesas Electronics Corporation | 2,280 | NP33N06YDG-E1-AYCT-ND | $2.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.26700 | $12.67 |
| 100 | $0.85220 | $85.22 |
| 500 | $0.67456 | $337.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.54984 | $824.76 |
| 3,000 | $0.50927 | $1,527.81 |

