N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS024N06CT1G

DigiKey Part Number
488-NVMFS024N06CT1GTR-ND - Tape & Reel (TR)
488-NVMFS024N06CT1GCT-ND - Cut Tape (CT)
488-NVMFS024N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS024N06CT1G
Description
MOSFET N-CH 60V 8A/25A 5DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
333 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.15800$11.58
100$0.77820$77.82
500$0.61542$307.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.53638$804.57
3,000$0.49659$1,489.77
4,500$0.47633$2,143.48
7,500$0.46125$3,459.38
Manufacturers Standard Package