N-Channel 60 V 9A (Ta), 28A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS020N06CT1G

DigiKey Part Number
488-NVMFS020N06CT1GTR-ND - Tape & Reel (TR)
488-NVMFS020N06CT1GCT-ND - Cut Tape (CT)
488-NVMFS020N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS020N06CT1G
Description
MOSFET N-CH 60V 9A/28A 5DFN
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta), 28A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
355 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.4W (Ta), 31W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
19.6mOhm @ 4A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 20µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP33N06YDG-E1-AYRenesas Electronics Corporation2,280NP33N06YDG-E1-AYCT-ND$2.49000Similar
RS6L090BGTB1Rohm Semiconductor700846-RS6L090BGTB1CT-ND$3.15000Similar
RS6L120BGTB1Rohm Semiconductor865846-RS6L120BGTB1CT-ND$4.68000Similar
In-Stock: 395
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.33800$13.38
100$0.90280$90.28
500$0.71632$358.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.58485$877.27
3,000$0.54227$1,626.81
Manufacturers Standard Package