New Product
Mosfet Array 40V 11A (Ta), 36A (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFD5C470NLWFET1G

DigiKey Part Number
488-NVMFD5C470NLWFET1GTR-ND - Tape & Reel (TR)
488-NVMFD5C470NLWFET1GCT-ND - Cut Tape (CT)
488-NVMFD5C470NLWFET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C470NLWFET1G
Description
T6 40V LL S08FL DS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta) 28W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
11A (Ta), 36A (Tc)
Rds On (Max) @ Id, Vgs
11.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 25V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,330
Factory Stock: 22,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$0.92500$9.25
100$0.61440$61.44
500$0.48128$240.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.41657$624.86
3,000$0.38400$1,152.00
4,500$0.36740$1,653.30
7,500$0.34875$2,615.62
10,500$0.34125$3,583.12
Manufacturers Standard Package