
MC74VHC1G02DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G02DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G02DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G02DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G02DFT2G-Q |
Description | SINGLE 2-INPUT NOR GATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04600 | $1.15 |
| 100 | $0.03830 | $3.83 |
| 250 | $0.03468 | $8.67 |
| 500 | $0.03252 | $16.26 |
| 1,000 | $0.03072 | $30.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02850 | $85.50 |
| 6,000 | $0.02742 | $164.52 |
| 9,000 | $0.02687 | $241.83 |
| 15,000 | $0.02627 | $394.05 |
| 21,000 | $0.02592 | $544.32 |
| 30,000 | $0.02558 | $767.40 |
| 75,000 | $0.02485 | $1,863.75 |
| 150,000 | $0.02441 | $3,661.50 |
| 300,000 | $0.02405 | $7,215.00 |

