RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 17pF 16-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 17pF 16-VFDFN Exposed Pad
16-TDFN_506AC

NUF8402MNT4G

DigiKey Part Number
NUF8402MNT4GOSTR-ND - Tape & Reel (TR)
NUF8402MNT4GOSCT-ND - Cut Tape (CT)
NUF8402MNT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF8402MNT4G
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 17pF 16-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
onsemi
Values
R = 100Ohms, C = 17pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ESD Protection
Yes
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
2nd
Mounting Type
Surface Mount
Technology
RC (Pi)
Package / Case
16-VFDFN Exposed Pad
Number of Channels
8
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Center / Cutoff Frequency
105MHz (Cutoff)
Height
0.039" (1.00mm)
Attenuation Value
-35dB @ 800MHz ~ 2.2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,006,995 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.48100$4.81
25$0.44360$11.09
50$0.41700$20.85
100$0.39210$39.21
250$0.36164$90.41
500$0.34014$170.07
1,000$0.31996$319.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26964$1,078.56
8,000$0.25364$2,029.12
Manufacturers Standard Package

Other Suppliers on DigiKey

1,003,226In Stock
Ships from Rochester Electronics, LLC
3,769In Stock
Ships from Flip Electronics