NUF6105FCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,779
Unit Price: $0.51000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 27pF 15-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF6105FCT1G

DigiKey Part Number
NUF6105FCT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUF6105FCT1G
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 27pF 15-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
100MHz (Cutoff)
Attenuation Value
-35dB @ 800MHz ~ 2.2GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 27pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-WFBGA, FCBGA
Size / Dimension
0.117" L x 0.052" W (2.96mm x 1.33mm)
Height
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable