
NTTFS5C670NLTWG | |
|---|---|
DigiKey Part Number | 488-NTTFS5C670NLTWGTR-ND - Tape & Reel (TR) 488-NTTFS5C670NLTWGCT-ND - Cut Tape (CT) 488-NTTFS5C670NLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C670NLTWG |
Description | MOSFET N-CH 60V 16A/70A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Ta), 70A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 35A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTTFS5D1N06HLTAG | onsemi | 55 | 488-NTTFS5D1N06HLTAGCT-ND | $2.05000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.58000 | $5.80 |
| 25 | $0.52200 | $13.05 |
| 100 | $0.45800 | $45.80 |
| 250 | $0.42744 | $106.86 |
| 500 | $0.40906 | $204.53 |
| 1,000 | $0.39393 | $393.93 |

