NTTFS5820NLTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,502
Unit Price: $0.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,288
Unit Price: $2.80000
Datasheet
N-Channel 60 V 11A (Ta), 37A (Tc) 2.7W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS5820NLTAG

DigiKey Part Number
NTTFS5820NLTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTTFS5820NLTAG
Description
MOSFET N-CH 60V 11A/37A 8WDFN
Customer Reference
Detailed Description
N-Channel 60 V 11A (Ta), 37A (Tc) 2.7W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 8.7A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1462 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable