
NTTFS020N06CTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS020N06CTAGTR-ND - Tape & Reel (TR) 488-NTTFS020N06CTAGCT-ND - Cut Tape (CT) 488-NTTFS020N06CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS020N06CTAG |
Description | MOSFET N-CH 60V 7A/27A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 27A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20.3mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 355 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43400 | $4.34 |
| 100 | $0.27900 | $27.90 |
| 500 | $0.21198 | $105.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.17933 | $269.00 |
| 3,000 | $0.16287 | $488.61 |
| 4,500 | $0.15448 | $695.16 |
| 7,500 | $0.14505 | $1,087.88 |
| 10,500 | $0.13946 | $1,464.33 |
| 15,000 | $0.13403 | $2,010.45 |


