


NTMTS1D2N08H | |
|---|---|
DigiKey Part Number | 488-NTMTS1D2N08HTR-ND - Tape & Reel (TR) 488-NTMTS1D2N08HCT-ND - Cut Tape (CT) 488-NTMTS1D2N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS1D2N08H |
Description | T8-80V IN PQFN88 FOR INDU |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 41A (Ta), 335A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 590µA | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.55000 | $7.55 |
| 10 | $5.09800 | $50.98 |
| 100 | $3.71100 | $371.10 |
| 500 | $3.55098 | $1,775.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.90113 | $8,703.39 |

