
NTMFS4C10NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C10NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C10NT3GCT-ND - Cut Tape (CT) 488-NTMFS4C10NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C10NT3G |
Description | MOSFET N-CHANNEL 30V 46A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 46A (Tc) 750mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.95mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 987 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25761 | $1,288.05 |
| 10,000 | $0.24988 | $2,498.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71200 | $7.12 |
| 100 | $0.46790 | $46.79 |
| 500 | $0.36296 | $181.48 |
| 1,000 | $0.32918 | $329.18 |
| 2,000 | $0.30075 | $601.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.73400 | $7.34 |
| 100 | $0.48230 | $48.23 |
| 500 | $0.37420 | $187.10 |
| 1,000 | $0.33936 | $339.36 |
| 2,000 | $0.31005 | $620.10 |

