NTJS4405NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,000
Unit Price: $0.29000
Datasheet
N-Channel 25 V 1A (Ta) 630mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 1A (Ta) 630mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJS4405NT1

DigiKey Part Number
NTJS4405NT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTJS4405NT1
Description
MOSFET N-CH 25V 1A SC88/SC70-6
Customer Reference
Detailed Description
N-Channel 25 V 1A (Ta) 630mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJS4405NT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
350mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable