NTDV20N06LT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,859
Unit Price: $1.42000
Datasheet

Similar


Infineon Technologies
In Stock: 2,835
Unit Price: $1.35000
Datasheet

Similar


Infineon Technologies
In Stock: 13,225
Unit Price: $1.72000
Datasheet

Similar


Infineon Technologies
In Stock: 3,008
Unit Price: $1.83000
Datasheet

Similar


Vishay Siliconix
In Stock: 552
Unit Price: $1.67000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,892
Unit Price: $1.93000
Datasheet
N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTDV20N06LT4G

DigiKey Part Number
NTDV20N06LT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTDV20N06LT4G
Description
MOSFET N-CH 60V 20A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
48mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.36W (Ta), 60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,004 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,004In Stock
Ships from Flip Electronics