NTD78N03G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,372
Unit Price: $0.95000
Datasheet
N-Channel 25 V 11.4A (Ta), 78A (Tc) 1.4W (Ta), 64W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD78N03G

DigiKey Part Number
NTD78N03G-ND
Manufacturer
Manufacturer Product Number
NTD78N03G
Description
MOSFET N-CH 25V 11.4A/78A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 11.4A (Ta), 78A (Tc) 1.4W (Ta), 64W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 78A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta), 64W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable