
NSVDTA144WET1G | |
|---|---|
DigiKey Part Number | 488-NSVDTA144WET1GTR-ND - Tape & Reel (TR) 488-NSVDTA144WET1GCT-ND - Cut Tape (CT) 488-NSVDTA144WET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTA144WET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTA144WET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SC-75, SOT-416 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12200 | $1.22 |
| 100 | $0.07560 | $7.56 |
| 500 | $0.05510 | $27.55 |
| 1,000 | $0.04843 | $48.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03765 | $112.95 |
| 6,000 | $0.03359 | $201.54 |

