Similar

NSR05F30QNXT5G | |
|---|---|
DigiKey Part Number | NSR05F30QNXT5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSR05F30QNXT5G |
Description | DIODE SCHOTTKY 30V 500MA 2DSN |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 2-DSN (1x0.6), (0402) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1x0.6), (0402) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |


