
NSIC2020BT3G | |
|---|---|
DigiKey Part Number | NSIC2020BT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSIC2020BT3G |
Description | IC CURRENT REGULATOR SMB |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SMB |
Datasheet | Datasheet |
EDA/CAD Models | NSIC2020BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 120V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |

