Diode 100 V 5A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS5100ETFSTWG

DigiKey Part Number
488-NRVTS5100ETFSTWGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTS5100ETFSTWG
Description
DIODE SCHOTTKY 100V 5A 8WDFN
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
26.5pF @ 100V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
8-WDFN (3.3x3.3)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.