MFR Recommended

NRVTS10100MFST1G | |
|---|---|
DigiKey Part Number | NRVTS10100MFST1GOSTR-ND - Tape & Reel (TR) NRVTS10100MFST1GOSCT-ND - Cut Tape (CT) NRVTS10100MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS10100MFST1G |
Description | DIODE SCHOTTKY 100V 10A 5DFN |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


