NRVBD650CTT4G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,500
Unit Price: $1.86000
Datasheet
Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBD650CTT4G-VF01

DigiKey Part Number
NRVBD650CTT4G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBD650CTT4G-VF01
Description
DIODE ARRAY SCHOTTKY 50V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
50 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNRVBD660CTT4Gonsemi2,500SNRVBD660CTT4GOSCT-ND$1.86000MFR Recommended
Obsolete
Marketplace Stock: 6,088 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,088In Stock
Ships from Flip Electronics