
NRTS12100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS12100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS12100PFST3GCT-ND - Cut Tape (CT) 488-NRTS12100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS12100PFST3G |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 930pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.01000 | $10.10 |
| 100 | $0.67380 | $67.38 |
| 500 | $0.52976 | $264.88 |
| 1,000 | $0.48342 | $483.42 |
| 2,000 | $0.47002 | $940.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43461 | $2,173.05 |
| 10,000 | $0.41705 | $4,170.50 |

