Image for NOIX1SN012KBLFB-GEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX1SN012KBLFB-GEVB

DigiKey Part Number
488-NOIX1SN012KBLFB-GEVB-ND
Manufacturer
Manufacturer Product Number
NOIX1SN012KBLFB-GEVB
Description
XGS 12000 MONO FBD HB
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
XGS 12000 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
12.6 Megapixel
Interface
HiSPi
Sensitivity
90fps
Voltage - Supply
1.1V ~ 1.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
XGS 12000
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$780.00000$780.00
Manufacturers Standard Package