
NLV7SB3257DTT1G | |
|---|---|
DigiKey Part Number | NLV7SB3257DTT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV7SB3257DTT1G |
Description | IC MUX/DEMUX 1 X 2:1 6-TSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 2:1 6-TSOP |
EDA/CAD Models | NLV7SB3257DTT1G Models |
Category | Voltage - Supply 4V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Multiplexer/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Independent Circuits 1 | Supplier Device Package 6-TSOP |
Voltage Supply Source Single Supply | Base Product Number |

