FDB045AN08A0-F085C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 294
Unit Price: $4.72000
Datasheet
N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
TO-220-3

FDB045AN08A0-F085C

DigiKey Part Number
488-FDB045AN08A0-F085C-ND
Manufacturer
Manufacturer Product Number
FDB045AN08A0-F085C
Description
MOSFET
Customer Reference
Detailed Description
N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes