NLV14511BDWR2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 945
Unit Price: $0.81000
Datasheet
Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Driver 16-SOIC
MC14046BDWG

NLV14511BDWR2G

DigiKey Part Number
NLV14511BDWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV14511BDWR2G
Description
IC DRVR 7 SEGMENT 16SOIC
Customer Reference
Detailed Description
Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14511BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Configuration
7 Segment
Interface
-
Digits or Characters
-
Current - Supply
25 mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49064$490.64
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC