


NLV14027BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14027BDR2GTR-ND - Tape & Reel (TR) 488-NLV14027BDR2GCT-ND - Cut Tape (CT) 488-NLV14027BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14027BDR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14027BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 13 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.32840 | $8.21 |
| 100 | $0.28550 | $28.55 |
| 250 | $0.26508 | $66.27 |
| 500 | $0.25278 | $126.39 |
| 1,000 | $0.24526 | $245.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23196 | $579.90 |
| 5,000 | $0.22552 | $1,127.60 |

