MFR Recommended
Similar



NLV14027BDG | |
|---|---|
DigiKey Part Number | NLV14027BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14027BDG |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14027BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 13 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |



