
NLV14024BDR2G | |
|---|---|
DigiKey Part Number | NLV14024BDR2GOSTR-ND - Tape & Reel (TR) NLV14024BDR2GOSCT-ND - Cut Tape (CT) NLV14024BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14024BDR2G |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34000 | $3.40 |
| 25 | $0.30400 | $7.60 |
| 100 | $0.26390 | $26.39 |
| 250 | $0.24484 | $61.21 |
| 500 | $0.23334 | $116.67 |
| 1,000 | $0.22552 | $225.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21387 | $534.67 |
| 5,000 | $0.20784 | $1,039.20 |
| 7,500 | $0.20482 | $1,536.15 |
| 12,500 | $0.20148 | $2,518.50 |
| 17,500 | $0.19952 | $3,491.60 |
| 25,000 | $0.19764 | $4,941.00 |

