Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14024BDR2G

DigiKey Part Number
NLV14024BDR2GOSTR-ND - Tape & Reel (TR)
NLV14024BDR2GOSCT-ND - Cut Tape (CT)
NLV14024BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14024BDR2G
Description
IC BINARY COUNTER 7-BIT 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34000$3.40
25$0.30400$7.60
100$0.26390$26.39
250$0.24484$61.21
500$0.23334$116.67
1,000$0.22552$225.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21387$534.67
5,000$0.20784$1,039.20
Manufacturers Standard Package