Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-ULLGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GT50CMX1TCG

DigiKey Part Number
NLU1GT50CMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1GT50CMX1TCG
Description
IC BUFF NON-INVERT 5.5V 6-ULLGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-ULLGA (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFLGA
Supplier Device Package
6-ULLGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,846 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

72,846In Stock
Ships from Rochester Electronics, LLC